
High-speed transistor output optocoupler featuring a 5-pin SOP package for surface mounting. Delivers 1Mbps data rate with a 3.75kV isolation voltage and 50% current transfer ratio. Operates with a 25mA forward current, providing up to 8mA output current and 20V output voltage. Suitable for a wide temperature range from -40°C to 85°C.
Onsemi FODM452 technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Height | 2.4mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Box |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Weight | 0.18133333g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM452 to view detailed technical specifications.
No datasheet is available for this part.
