
High-speed transistor output optocoupler featuring a 5-pin SOP package for surface mounting. Delivers 3.75kV isolation voltage with a 1Mbps data rate. Offers a 50% current transfer ratio, 8mA maximum output current, and 20V maximum output voltage. Operates from -40°C to 85°C with 100mW maximum power dissipation. Lead-free and RoHS compliant.
Onsemi FODM452R2 technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.18133333g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM452R2 to view detailed technical specifications.
No datasheet is available for this part.
