Onsemi FODM452V technical specifications.
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FODM452 |
| Weight | 0.18133333g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM452V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
