
High-speed, high CMR transistor output optocoupler featuring a 5-pin SOP package for surface mounting. This general-purpose optocoupler offers a 1Mbps data rate and 3.75kV isolation voltage. Key specifications include a 50% current transfer ratio, 8mA maximum output current, and 25mA forward current. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 100mW. Packaged in a 3000-piece tube, this RoHS compliant component is lead-free.
Onsemi FODM453 technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Fall Time | 800ns |
| Forward Current | 25mA |
| Height | 2.2mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Weight | 0.006396oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM453 to view detailed technical specifications.
No datasheet is available for this part.
