The FODM453R1VQ is a 1-channel optocoupler with a current transfer ratio of 50%. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 100mW and an isolation voltage of 3.75kV. It is available in a tape and reel packaging with a quantity of 500 units.
Onsemi FODM453R1VQ technical specifications.
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | FODM453 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM453R1VQ to view detailed technical specifications.
No datasheet is available for this part.