The FODM453R2_Q is a single channel DC input transistor with a current transfer ratio of 50%. It can handle a maximum collector current of 8mA and a maximum power dissipation of 100mW. Operating temperature range is from -40°C to 85°C. The device is available in tape and reel packaging with 2500 units per package.
Onsemi FODM453R2_Q technical specifications.
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FODM453 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FODM453R2_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.