
High-speed logic output optocoupler featuring an open collector output and DC input. This uni-directional, single-channel device offers 3750 Vrms isolation and a maximum data rate of 10 Mbps. Packaged in a 5-pin Mini-Flat SOIC (lead-frame SMT) with gull-wing leads, it supports surface mounting. Operating temperature range is -40 °C to 85 °C, with a maximum forward current of 50 mA.
Onsemi FODM611R2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOIC |
| Package/Case | Mini-Flat |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 4.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 2.11(Max) |
| Seated Plane Height (mm) | 2.4(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Open Collector |
| Number of Channels per Chip | 1 |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Data Rate | 10Mbps |
| Maximum Forward Current | 50mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FODM611R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.