
High-speed, logic-output optocoupler featuring a push-pull output and DC input. This uni-directional, inverting optocoupler offers a minimum isolation voltage of 3750 Vrms and a maximum data rate of 20Mbps. Packaged in a 5-pin SO (Small Outline IC) with gull-wing leads for surface mounting, it operates within a temperature range of -40°C to 110°C. The component supports a maximum forward current of 20mA.
Onsemi FODM8071R2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Push-Pull |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Maximum Data Rate | 20Mbps |
| Maximum Forward Current | 20mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FODM8071R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.