
General purpose phototransistor optocoupler, OptoHiT™ series, featuring a 3.75kV isolation voltage and a 75V maximum output voltage. This surface mount SOIC package component offers a 160% current transfer ratio with a 20mA forward current and 30mA maximum collector current. Operating across a -40°C to 125°C temperature range, it provides 6µs turn-on and turn-off delay times.
Onsemi FODM8801A technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 160% |
| Forward Current | 20mA |
| Height | 2.39mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 75V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Turn-Off Delay Time | 6us |
| Turn-On Delay Time | 6us |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM8801A to view detailed technical specifications.
No datasheet is available for this part.
