
High-temperature phototransistor, surface mount SOIC package, offering 3.75kV isolation voltage. Features a 230% current transfer ratio, 30mA max collector current, and 400mV collector-emitter saturation voltage. Operates across a -40°C to 125°C temperature range with 10mA input current and 20mA max input current. Includes 6µs turn-on and turn-off delay times, with a 5.5µs fall time.
Onsemi FODM8801AR2 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 230% |
| Fall Time | 5.5us |
| Forward Current | 20mA |
| Height | 2.39mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Turn-Off Delay Time | 6us |
| Turn-On Delay Time | 6us |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM8801AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
