High-temperature phototransistor with 3.75kV isolation voltage, suitable for surface mount applications. Features a 400mV collector-emitter saturation voltage and a maximum collector current of 30mA. Operates across a wide temperature range from -40°C to 125°C, with a 5.5µs fall time. This general-purpose optocoupler offers 1 channel and 75V maximum output voltage, packaged in SOIC for bulk distribution.
Onsemi FODM8801AV technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 5.5us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM8801AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.