
High-temperature phototransistor optocoupler featuring 3.75kV isolation voltage and a 1-channel configuration. Delivers a maximum output current of 30mA with a collector-emitter voltage of 400mV. Operates across a wide temperature range from -40°C to 125°C, with a current transfer ratio of 260%. Surface mountable in an SOIC package, this component is RoHS compliant and designed for general optoelectronic applications.
Onsemi FODM8801B technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 260% |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 75V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM8801B to view detailed technical specifications.
No datasheet is available for this part.