
High-temperature phototransistor optocoupler featuring a 3.75kV isolation voltage and 400mV collector-emitter saturation voltage. This surface mount device offers a 195% current transfer ratio, 30mA max collector current, and operates across a -40°C to 125°C temperature range. With a 6V reverse breakdown voltage and 150mW power dissipation, it is suitable for general optoelectronic applications. Packaged in SOIC for tube delivery, this RoHS compliant component ensures reliable signal isolation.
Onsemi FODM8801BV technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 195% |
| Fall Time | 5.5us |
| Forward Current | 10mA |
| Height | 2.39mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Turn-Off Delay Time | 6us |
| Turn-On Delay Time | 6us |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM8801BV to view detailed technical specifications.
No datasheet is available for this part.
