Onsemi FPF2003_Q technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FPF2003 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FPF2003_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.