
The FQAF70N08 is an N-channel MOSFET with a breakdown voltage of 80V and a continuous drain current of 53.3A. It has a drain to source resistance of 17mR and a power dissipation of 90W. The device operates over a temperature range of -55°C to 175°C and is not RoHS compliant.
Onsemi FQAF70N08 technical specifications.
| Continuous Drain Current (ID) | 53.3A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 17mR |
| Fall Time | 145ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 90ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQAF70N08 to view detailed technical specifications.
No datasheet is available for this part.