Onsemi FQB10N20 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Max Power Dissipation | 87W |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB10N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
