Onsemi FQB10N50CFTM_WS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.21nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 143W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 143W |
| Rds On Max | 610mR |
| RoHS Compliant | Yes |
| Series | FRFET®, QFET™ |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB10N50CFTM_WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.