Onsemi FQB34N20LTM_AM002 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 75mR |
| Fall Time | 370ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Turn-Off Delay Time | 170ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB34N20LTM_AM002 to view detailed technical specifications.
No datasheet is available for this part.