
The FQB7N40TM is a N-channel power MOSFET from Onsemi with a continuous drain current of 7A and a drain to source breakdown voltage of 400V. It features a drain to source resistance of 800mR and a gate to source voltage of 30V. The device is packaged in a D2PAK package and is available in tape and reel packaging. It operates over a temperature range of -55°C to 150°C and is not RoHS compliant.
Onsemi FQB7N40TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 800mR |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB7N40TM to view detailed technical specifications.
No datasheet is available for this part.