
The FQB7N60TM_WS is a single N-channel power MOSFET from Onsemi, featuring a drain-to-source breakdown voltage of 600V and a continuous drain current of 7.4A. It has a maximum power dissipation of 142W and is packaged in the D2PAK surface mount package. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi FQB7N60TM_WS technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.43nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 142W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 30ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB7N60TM_WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
