Onsemi FQB7N80TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.5R |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 95ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB7N80TM to view detailed technical specifications.
No datasheet is available for this part.