Onsemi FQB8N60CTM_WS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.255nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 147W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.2R |
| Series | QFET® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB8N60CTM_WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.