
Onsemi FQB90N08TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 71A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 16mR |
| Fall Time | 160ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQB90N08TM to view detailed technical specifications.
No datasheet is available for this part.
