Onsemi FQD2N50 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQD2N50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.