
The FQD2P40TF is a P-channel FET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of -400V and a drain to source resistance of 5R. The device is packaged in a TO-252-3 surface mount package and is lead free and RoHS compliant. It has a maximum power dissipation of 38W and a turn-off delay time of 22ns.
Onsemi FQD2P40TF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.56A |
| Current | 18A |
| Current Rating | -1.56A |
| Drain to Source Breakdown Voltage | -400V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 6.5R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 22ns |
| Voltage | 400V |
| DC Rated Voltage | -400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD2P40TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
