The FQD6N15TM is a N-CHANNEL MOSFET with a Drain to Source Breakdown Voltage of 150V and a Continuous Drain Current of 5.2A. It has a Power Dissipation of 2.5W and a Gate to Source Voltage of 25V. The device is packaged in a DPAK case and is available on Tape and Reel. The FQD6N15TM operates over a temperature range of -55°C to 150°C.
Onsemi FQD6N15TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 600mR |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 13ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQD6N15TM to view detailed technical specifications.
No datasheet is available for this part.