Onsemi FQI13N10LTU technical specifications.
| Continuous Drain Current (ID) | 12.8A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 180mR |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 22ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQI13N10LTU to view detailed technical specifications.
No datasheet is available for this part.