
Onsemi FQI2P40TU technical specifications.
| Continuous Drain Current (ID) | -2A |
| Drain to Source Breakdown Voltage | -400V |
| Drain to Source Resistance | 5R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQI2P40TU to view detailed technical specifications.
No datasheet is available for this part.
