Onsemi FQI30N06LTU technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 35mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQI30N06LTU to view detailed technical specifications.
No datasheet is available for this part.