
Onsemi FQI5N90TU technical specifications.
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 2.3R |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 65ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQI5N90TU to view detailed technical specifications.
No datasheet is available for this part.