
The FQI7P20TU is a P-channel FET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 7.3A and a drain to source breakdown voltage of -200V. The device has a drain to source resistance of 690mR and a power dissipation of 3.13W. The FQI7P20TU is packaged in a rail/tube format and is not RoHS compliant.
Onsemi FQI7P20TU technical specifications.
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 690mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQI7P20TU to view detailed technical specifications.
No datasheet is available for this part.