Onsemi FQNL1N50BBU_Q technical specifications.
| Continuous Drain Current (ID) | 270mA |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 9R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Turn-Off Delay Time | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQNL1N50BBU_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.