
Onsemi FQP17P06_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | -17A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 120mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 79W |
| Turn-Off Delay Time | 22ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP17P06_Q to view detailed technical specifications.
No datasheet is available for this part.