
Onsemi FQP3P50_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | -2.7A |
| Drain to Source Breakdown Voltage | -500V |
| Drain to Source Resistance | 4.9R |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 85W |
| Turn-Off Delay Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP3P50_Q to view detailed technical specifications.
No datasheet is available for this part.