Onsemi FQP4N50_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 2.7R |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Turn-Off Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP4N50_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.