
The FQP6N40C_NBEC003 is an N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 6A and a drain to source breakdown voltage of 400V. The device features a drain to source resistance of 1 ohm and a power dissipation of 73W. It is packaged in a TO-220AB package and is available in a rail/tube packaging configuration.
Onsemi FQP6N40C_NBEC003 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| Turn-Off Delay Time | 21ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP6N40C_NBEC003 to view detailed technical specifications.
No datasheet is available for this part.
