
Onsemi FQP9N25C_Q technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 430mR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 74W |
| Turn-Off Delay Time | 90ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP9N25C_Q to view detailed technical specifications.
No datasheet is available for this part.
