
Onsemi FQPF19N20CYDTU technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 200V |
| Element Configuration | Single |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.08nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 15ns |
| Weight | 2.565g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQPF19N20CYDTU to view detailed technical specifications.
No datasheet is available for this part.
