Onsemi FQPF19N20L technical specifications.
| Continuous Drain Current (ID) | 12.8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 140mR |
| Fall Time | 180ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 130ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQPF19N20L to view detailed technical specifications.
No datasheet is available for this part.
