Onsemi FQT7P06TF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 410mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQT7P06TF to view detailed technical specifications.
No datasheet is available for this part.