
The FS6S1265RBYDTU is a single output switch with a maximum operating temperature of 85°C and a maximum power dissipation of 240W. It can supply a maximum current of 10mA and has an output current of 7.04A. The device is packaged in a rail/Tube format and is not RoHS compliant. It is part of the FS6S1265R series.
Onsemi FS6S1265RBYDTU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 240W |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Output Current | 7.04A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FS6S1265R |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FS6S1265RBYDTU to view detailed technical specifications.
No datasheet is available for this part.