Power Switch ICs - Power Distribution
Onsemi FS6S1565RBTU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 270W |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Output Current | 15A |
| Series | FS6S1565R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6S1565RBTU to view detailed technical specifications.
No datasheet is available for this part.