Onsemi FSA223UMX_F106 technical specifications.
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | FSA223 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA223UMX_F106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
