Onsemi FSA2268UMX_F113 technical specifications.
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2268UMX_F113 to view detailed technical specifications.
No datasheet is available for this part.