Onsemi FSA2271TUMX_F106 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | FSA2271T |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2271TUMX_F106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
