Onsemi FSA321UMX_F113 technical specifications.
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FSA321 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA321UMX_F113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.