Analog Switch ICs Low Power Three Port Hi-Spd Differntl Swt
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.65V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | FSA642 |
| Supply Type | Single |
| RoHS | Compliant |
These are design resources that include the Onsemi FSA642UMX_F113
Product Discontinuation Notice P277A provides end-of-life details and replacement options for various Fairchild logic, power, and optoelectronic components.