
The FSA66L6X_Q is a single supply diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 10uA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.65V. The diode is packaged in quantities of 15000 on a tape and reel.
Onsemi FSA66L6X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | FSA66 |
| Supply Current | 50nA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSA66L6X_Q to view detailed technical specifications.
No datasheet is available for this part.