The FSA66P5X_Q is a single-supply device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 150mW and a maximum supply current of 10uA. The device is packaged in tape and reel quantities of 9000 units. It is part of the FSA66 series and is designed for use with a single supply voltage.
Onsemi FSA66P5X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | FSA66 |
| Supply Current | 50nA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSA66P5X_Q to view detailed technical specifications.
No datasheet is available for this part.