Onsemi FSA801UMX_F113 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -500mV |
| Package Quantity | 5000 |
| Series | FSA801 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA801UMX_F113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
